| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103944-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Overall Length: | 1.98 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 4 |
| Lock Type: | Latch |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .26 in, .66 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch Window |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5494 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.98 in, 5.03 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103944-3 |
| SKU: | AMP5-103944-3 |
5-103944-3
| Heilind Number: | AMP5-103944-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-103944-3 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
The AMPMODU MTE Housing Connector is a reliable solution for electrical connections, designed for industrial applications. This black thermoplastic plug features a 4-pin configuration with a 2.54mm pitch, suitable for wire sizes ranging from 26 to 22 AWG. With a current rating of 3A and a voltage of 267V, it meets stringent CSA and UL standards for safety and performance. The housing, made of UL 94V-0 rated material, ensures durability and protection. Contact termination options include crimp and IDC, providing flexibility in installation. With features like strain relief, latch locking, and high insulation resistance, this connector guarantees secure and efficient connectivity in harsh environments. RoHS compliant and suitable for a wide range of temperatures, it is the ideal choice for PCB applications in various industries. Packaged in tubes, with 4 connectors per package, it offers convenience and ease of use. Upgrade your connectivity solutions with the AMPMODU MTE Housing Connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


