| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103945-6 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Overall Length: | 6.07 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 3 |
| Lock Type: | Latch |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .26 in, .66 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch Window |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5494 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.39 in, 6.07 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103945-6 |
| SKU: | AMP5-103945-6 |
5-103945-6
Specifications
Detailed Description
Enhance your industrial connectivity with our AMPMODU MTE series plug housing. Designed for optimal performance, this black thermoplastic housing features seven phosphor bronze contacts, perfect for secure and reliable wire termination via crimp or Insulation Displacement Crimp (IDC) methods. With a voltage rating of 267V and an amperage of 3A, it meets rigorous CSA and UL standards (LR7189 and E28476), ensuring safety and quality. The included strain relief and latch mechanism guarantee a robust connection, while the compact design, with a pitch of 2.54mm (.1 in), allows for efficient PCB integration. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for various industrial applications. RoHS compliant and with UL 94V-0 flammability rating, it prioritizes both environmental responsibility and safety. Whether for new installations or replacements, this connector, with its 26-22 AWG wire compatibility, provides a reliable solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


