| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103945-7 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Overall Length: | 1.79 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 2 |
| Lock Type: | Latch |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .26 in, .66 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch Window |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5494 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.79 in, 4.55 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103945-7 |
| SKU: | AMP5-103945-7 |
5-103945-7
| Heilind Number: | AMP5-103945-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-103945-7 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Discover the AMPMODU MTE Housing Connector, a versatile component meeting UL E28476 and CSA LR7189 standards. Ideal for industrial applications, this plug connector features a durable thermoplastic housing with eight contacts and a pitch of 2.54 mm. With a current rating of 3 A and voltage capacity of 267 V, it ensures reliable performance in various settings. The housing, in sleek black, is designed for easy assembly with crimp or Insulation Displacement Crimp (IDC) termination methods. Strain relief is included for added durability, while the Latch lock type ensures secure connections. With a wide operating temperature range of -65 to 105 °C, this connector is suitable for demanding environments. RoHS compliant and with a UL 94V-0 flammability rating, it guarantees safety and compliance with environmental regulations. Upgrade your PCB connections with this high-quality connector for seamless signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445336-3 | LOOSE PC CONTACT 30 AU PLATED | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


