| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103946-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Overall Length: | 1.98 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 4 |
| Lock Type: | Latch |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .26 in, .66 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch Window |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5494 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.98 in, 5.03 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103946-3 |
| SKU: | AMP5-103946-3 |
5-103946-3
Specifications
Detailed Description
Introducing the AMPMODU MTE Plug Housing, a versatile connector designed for efficient signal transmission in various applications. This black thermoplastic housing, featuring UL 94V-0 material flammability standard compliance, ensures durability and safety. With its 4 contacts arranged in a single row and a pitch of 2.54mm (.1 in), it offers reliable connectivity. The housing, suitable for wire termination through crimp or Insulation Displacement Crimp (IDC) methods, guarantees secure attachment. Its phosphor bronze contacts, with tin plating for PCB contact termination, provide excellent conductivity. Meeting CSA LR7189 and UL E28476 standards, this connector is rated for 3A and 267V, with an operating temperature range of -65 to 105°C. The inclusion of strain relief and a latch for mating retention enhances its usability in industrial settings. Each package contains 4 units, packaged in tubes for convenient storage and handling. RoHS compliant and with a glow wire rating of Standard Part - Not Glow Wire, this connector is a reliable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


