| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103946-5 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .66 mm[.26 in] |
| Overall Length: | 1.39 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 2 |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .26 in, .66 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch Window |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5494 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.39 in, 3.53 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103946-5 |
| SKU: | AMP5-103946-5 |
5-103946-5
Specifications
Detailed Description
The AMPMODU MTE Housing Connector is a reliable solution for electrical connections in industrial settings, boasting CSA LR7189 and UL E28476 standards compliance for safety and quality assurance. With a current rating of 3 A and a voltage resistance of 267 V, this black thermoplastic connector features six phosphor bronze contacts for efficient signal transmission. Its compact design, with a pitch of 2.54 mm, includes a strain relief for added durability. Suitable for wire sizes ranging from 26 to 22 AWG, it offers insulation displacement crimp and solder termination methods, ensuring secure and stable connections. Operating in a wide temperature range from -65 to 105 °C, it meets RoHS compliance standards for environmental responsibility. Perfect for PCB applications, this connector is essential in maintaining seamless electrical connectivity in various systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 5-103946-5 Application Tooling | ![]() |
| TE Connectivity 58336-1 | TE Connectivity 5-103946-5 Application Tooling | ![]() |
| TE Connectivity 843477-1 | TE Connectivity 5-103946-5 Application Tooling | ![]() |


