| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103946-6 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Overall Length: | 6.07 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 3 |
| Lock Type: | Latch |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .26 in, .66 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch Window |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5494 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.39 in, 6.07 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103946-6 |
| SKU: | AMP5-103946-6 |
5-103946-6
Specifications
Detailed Description
Introducing the AMPMODU MTE series Housing Plug, a versatile connector designed for reliable performance in industrial applications. With CSA and UL standards compliance, this connector ensures safety and quality. Featuring a thermoplastic housing and phosphor bronze contacts, it offers durability and efficient power transmission. The IDC termination method allows for easy and secure installation, while the included strain relief enhances cable management. With seven contacts in a single row, this connector is ideal for various electronic systems. Its compact design, with a pitch of 2.54mm, makes it suitable for PCB applications. The black housing color adds a sleek finish, and the latch lock type provides secure mating. Operating in a wide temperature range from -65 to 105 °C, this connector is suitable for harsh environments. RoHS compliant and with a high insulation resistance of 5000 MΩ, it meets international standards for environmental responsibility. Whether for new installations or replacements, the AMPMODU MTE Housing Plug is a reliable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


