| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103948-7 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 2 |
| Lock Type: | Latch |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .26 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch Window |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5494 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Contact Layout: | Inline |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103948-7 |
| SKU: | AMP5-103948-7 |
5-103948-7
Specifications
Detailed Description
Experience seamless connectivity with our AMPMODU MTE series Housing Plug Connector. Designed for reliability, this connector features UL E28476 and CSA LR7189 standards compliance, ensuring high performance in various applications. With a current rating of 3 A and a voltage rating of 267 V, it offers robust power transmission. The thermoplastic housing and phosphor bronze contacts guarantee durability and stability. Featuring a 2.54 mm pitch and 8 positions, it accommodates standard PCB layouts with ease. The termination method includes Crimp and Insulation Displacement Crimp (IDC) for efficient installation. With a wide operating temperature range from -65 to 105 °C, this connector is suitable for industrial environments. The black housing color, along with a latch for strain relief, ensures secure connections. Whether for wire-to-board or cable-to-board applications, this connector, with its tin plating and 30-26 AWG wire size compatibility, guarantees reliable performance. RoHS compliant and with a UL 94V-0 flammability rating, it meets industry standards for safety and environmental responsibility. Perfect for PCB assembly, this connector is packaged in a tube for convenience. Upgrade your connectivity solutions with this high-quality Connector Housing Plug.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


