| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103951-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .098 |
| Overall Length: | 5.05 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 5 |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .098 in, .25 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Ribbed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5494 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.99 in, 5.05 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103951-3 |
| SKU: | AMP5-103951-3 |
5-103951-3
Specifications
Detailed Description
Enhance connectivity with our AMPMODU MTE series Housing Connector, designed for optimal performance in various applications. This UL and CSA approved connector is crafted with durable thermoplastic housing, featuring four contacts for secure plug connections. With a voltage rating of 267V and a current capacity of 3A, it ensures reliable power transmission. The connector, terminated via Crimp and IDC methods, guarantees efficient signal transfer. Its compact design, with a pitch of 2.54mm, allows for seamless integration. Operating in a wide temperature range from -65 to 105°C, it suits diverse environments. The connector, in black, complies with UL 94V-0 flammability standards, prioritizing safety. Perfect for wire and cable termination, it accommodates 26-22 AWG wire sizes, offering versatility. With 5 pieces in a tube packaging, it's convenient for various projects. Upgrade your connectivity solutions with this industrial-grade connector, meeting RoHS compliance for environmental sustainability.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


