5-103956-3

Heilind Number:AMP5-103956-3
Manufacturer:TE Connectivity
Manufacturer Number:5-103956-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5X4 MTE RCPT SR LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103956-3
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.08
Overall Length:50.55
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Lock Type:Latch
Number of Positions:4
Housing Color:Black
Insulation Resistance:5000 MΩ
Mating Retention Type:Latch
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:1.99 in, 50.55 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Applied_Pressure:Standard
Mating Connector Lock:With
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-103956-3
SKU:AMP5-103956-3

Detailed Description

Introducing the AMPMODU MTE Housing Connector, a reliable solution for your connectivity needs. This black thermoplastic receptacle features four phosphor bronze contacts, allowing for efficient signal transmission. With a compact design and a pitch of 2.54 mm, it is suitable for various applications. UL and CSA certified, it guarantees high-quality performance and safety. The IDC termination method ensures easy and secure installation, while the included strain relief offers added durability. Operating in a wide temperature range from -65 to 105 °C, it is ideal for industrial use. This connector, with its 600 V AC dielectric withstanding voltage and RoHS compliance, is a dependable choice for your projects.