| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103957-9 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.08 |
| Overall Length: | 50.8 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103957-9 |
| SKU: | AMP5-103957-9 |
5-103957-9
Specifications
Detailed Description
This AMPMODU MTE housing is a versatile connector designed for various industrial applications. Featuring a black thermoplastic construction with UL 94V-0 flammability rating, it ensures reliable performance in demanding environments. The receptacle connector has 10 contacts, each made of durable phosphor bronze for optimal conductivity. With a voltage rating of 267V and amperage of 3A, it meets CSA and UL standards for safety and quality. The termination method includes both crimp and Insulation Displacement Crimp (IDC) options for easy installation. A strain relief is included for added durability, and the connector is RoHS compliant for environmental responsibility. Operating temperature range of -65 to 105 °C makes it suitable for a wide range of conditions. Whether for wire-to-board or board-to-board connections, this connector provides reliable and secure mating, making it an essential component for electronic assemblies. Packaged in tubes, it is convenient for bulk applications in manufacturing. With its compact design and high-performance specifications, this connector is perfect for use in various electronic devices and systems.

