5-103958-7

Heilind Number:AMP5-103958-7
Manufacturer:TE Connectivity
Manufacturer Number:5-103958-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2X8 MTE RCPT SR LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103958-7
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.08
Overall Length:1.6
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:26
Lock Type:Latch
Number of Positions:8
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:1.6 in, 40.64 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Applied_Pressure:Standard
Mating Connector Lock:With
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103958-7
SKU:AMP5-103958-7

Detailed Description

Introducing the AMPMODU MTE series housing connector, a reliable and versatile solution for your connectivity needs. This thermoplastic receptacle is designed for crimp and Insulation Displacement Crimp (IDC) termination methods, offering easy installation. With 8 contacts in a single row, it provides ample connectivity for your applications. The phosphor bronze socket contacts ensure durability and efficient signal transmission, while the UL 94V-0 housing material guarantees safety. Operating in a wide temperature range from -65 to 105 °C, this black connector is suitable for industrial environments. With a mating alignment and retention system, it ensures secure connections. RoHS compliant and meeting stringent standards such as CSA LR7189 and UL E28476, this connector is a trusted choice for various industries. Whether for wire and cable termination or PCB applications, the AMPMODU MTE housing connector is a dependable component for your projects.