| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103960-5 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 5.08 |
| Overall Length: | 60.71 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 36 |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.39 in, 60.71 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103960-5 |
| SKU: | AMP5-103960-5 |
5-103960-5
Specifications
Detailed Description
This housing connector is a crucial component for secure and reliable electrical connections in various applications. With a compact design, it features six copper alloy contacts for optimal conductivity. The thermoplastic housing ensures durability and meets stringent safety standards, including UL 94V-0 for flammability. Its crimp termination method, along with insulation displacement crimp technology, allows for easy and efficient installation on wires and cables. The connector is rated for 3 A and 267 V, making it suitable for medium-power applications. With a wide operating temperature range of -65 to 105 °C, it is ideal for use in diverse environments. The included strain relief and latch mechanism provide added security, while the black housing color adds a sleek and professional touch. This industrial-grade connector complies with RoHS regulations, ensuring environmentally friendly performance. Suitable for PCB mounting, it offers excellent mating alignment and retention, making it a versatile solution for PCB assembly projects. Packaged in a convenient tube, this connector is available in a package quantity of 36, catering to various production needs. Trust in its high-quality construction and reliable performance for your connectivity requirements.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 5-103960-5 Application Tooling | ![]() |
| TE Connectivity 58336-1 | TE Connectivity 5-103960-5 Application Tooling | ![]() |
| TE Connectivity 843477-1 | TE Connectivity 5-103960-5 Application Tooling | ![]() |


