| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103961-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.08 |
| Overall Length: | 50.55 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 44 |
| Lock Type: | Latch |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.99 in, 50.55 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103961-4 |
| SKU: | AMP5-103961-4 |
5-103961-4
Specifications
Detailed Description
Introducing the AMPMODU MTE Housing Connector, a reliable solution for your connectivity needs. This single-row receptacle features five contacts, each crafted from durable phosphor bronze for optimal performance. With a voltage rating of 267V and an amperage of 3A, it meets stringent UL E28476 and CSA LR7189 standards for safety and quality assurance. Its thermoplastic housing in sleek black offers excellent insulation, while the crimp and IDC termination methods ensure secure attachment to wires and cables. Complete with strain relief and latch locks for added durability, this connector is suitable for industrial applications, with a wide operating temperature range of -65 to 105°C. RoHS compliant and boasting a UL 94V-0 flammability rating, it guarantees peace of mind in any setting. Suitable for 30-26 AWG wires, this connector is a versatile and essential component for your PCB assembly needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 5-103961-4 Application Tooling | ![]() |
| TE Connectivity 58336-1 | TE Connectivity 5-103961-4 Application Tooling | ![]() |
| TE Connectivity 843477-1 | TE Connectivity 5-103961-4 Application Tooling | ![]() |


