5-103961-5

Heilind Number:AMP5-103961-5
Manufacturer:TE Connectivity
Manufacturer Number:5-103961-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4X6 MTE RCPT SR LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103961-5
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.08
Overall Length:60.71
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:36
Lock Type:Latch
Number of Positions:6
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.05 - .15 mm², 30 - 26 AWG
Contact Layout:Inline
Connector Length:2.39 in, 60.71 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Applied_Pressure:Standard
Mating Connector Lock:With
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103961-5
SKU:AMP5-103961-5

Detailed Description

Introducing our AMPMODU MTE Connector, a reliable solution for your housing needs. This single-row receptacle features six contacts, perfect for various applications. With a crimp and IDC termination method, installation is efficient and secure. The thermoplastic housing, in sleek black, meets UL 94V-0 flammability standards for safety. Operating in a wide temperature range of -65 to 105 °C, it ensures performance in diverse environments. With a 3A amperage and 267V voltage rating, it offers robust connectivity. Each package includes 36 connectors, making it ideal for bulk projects. RoHS compliant and with high insulation resistance, it guarantees quality and reliability. Whether for industrial or commercial use, this connector is a versatile and essential component for your connectivity solutions.