5-103961-7

Heilind Number:AMP5-103961-7
Manufacturer:TE Connectivity
Manufacturer Number:5-103961-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2X8 MTE RCPT SR LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103961-7
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.08
Overall Length:1.6
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:26
Lock Type:Latch
Number of Positions:8
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.05 - .15 mm², 30 - 26 AWG
Contact Layout:Inline
Connector Length:1.6 in, 40.64 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Applied_Pressure:Standard
Mating Connector Lock:With
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-103961-7
SKU:AMP5-103961-7

Detailed Description

Enhance connectivity with our AMPMODU MTE Housing Receptacle, a reliable component designed for high-performance applications. Featuring UL E28476 and CSA LR7189 standards compliance, this thermoplastic receptacle ensures safe and efficient operation. With a current rating of 3A and voltage capability up to 267V, it's suitable for various electronic systems. The housing, crafted from durable materials, accommodates 8 contacts in a single row, facilitating seamless installations. Utilizing advanced termination methods like Crimp and IDC, it guarantees secure wire connections. The phosphor bronze contacts offer excellent conductivity, while the strain relief and latch mechanisms provide added stability. Operating within a wide temperature range (-65 to 105°C), this black connector is ideal for industrial environments. It comes in a package of 26, ready for integration into your projects. Compliant with RoHS standards, it meets environmental regulations without compromising on quality or performance. Trust in this connector for your PCB assembly needs, ensuring optimal functionality and longevity.