| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103961-9 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.08 |
| Overall Length: | 50.8 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 22 |
| Lock Type: | Latch |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103961-9 |
| SKU: | AMP5-103961-9 |
5-103961-9
Specifications
Detailed Description
Introducing our AMPMODU MTE Series Housing Connector, a high-performance solution designed for reliable power and signal transmission. This Thermoplastic Receptacle, with a contact layout of Inline and 10 Phosphor Bronze contacts, offers seamless connectivity in various applications. Meeting CSA and UL standards, it ensures safety and quality, with a maximum amperage of 3A and voltage rating of 267V. Featuring Crimp and Insulation Displacement Crimp termination methods, this connector guarantees secure wire attachment. The black housing color, along with a UL 94V-0 flammability rating, underscores its durability. With a compact design and operating temperature range of -65 to 105°C, it's suitable for industrial environments. Each package includes 22 connectors, and with RoHS compliance, it aligns with environmental standards. Trust in the performance and reliability of this AMPMODU MTE Connector for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 5-103961-9 Application Tooling | ![]() |
| TE Connectivity 58336-1 | TE Connectivity 5-103961-9 Application Tooling | ![]() |
| TE Connectivity 843477-1 | TE Connectivity 5-103961-9 Application Tooling | ![]() |


