5-103976-1

Heilind Number:AMP5-103976-1
Manufacturer:TE Connectivity
Manufacturer Number:5-103976-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10X2 MTE RCPT SR PLAIN .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103976-1
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:2
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:2.49
Overall Length:50.8
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:110
Number of Positions:2
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.098 in, 2.49 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:2 in, 50.8 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:Without
Applied_Pressure:Standard
Mating Connector Lock:Without
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103976-1
SKU:AMP5-103976-1

Detailed Description

Enhance your electrical connections with our AMPMODU MTE Housing Connector, meticulously crafted for superior performance. Compliant with CSA and UL standards, this receptacle boasts a robust thermoplastic construction, ensuring reliability in demanding environments. With two contacts and a 3A amperage rating, it facilitates seamless power transmission. The IDC and crimp termination methods offer effortless installation on PCBs or wires, while the phosphor bronze contacts guarantee optimal conductivity. Featuring a sleek black housing and meeting UL 94V-0 flammability standards, it combines functionality with safety. Suitable for 26-22 AWG wire sizes, this connector is a versatile solution for various industrial applications. Upgrade your connectivity with this high-quality, RoHS-compliant component.