| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103976-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 2.49 |
| Overall Length: | 50.55 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 55 |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .098 in, 2.49 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.99 in, 50.55 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | Without |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103976-3 |
| SKU: | AMP5-103976-3 |
5-103976-3
Specifications
Detailed Description
Introducing the AMPMODU MTE series Housing Connector, a reliable solution for your connectivity needs. This black thermoplastic receptacle, designed for wire and cable termination, features a single row of four inline contacts with phosphor bronze sockets. With UL and CSA standards compliance, it ensures safety and quality in industrial applications. Its insulation displacement crimp (IDC) and strain relief mechanism guarantee secure connections, while its tin-plated PCB contacts offer efficient signal transmission. Operating in a wide temperature range of -65 to 105°C and with a dielectric withstand voltage of 600V AC, this connector is suitable for diverse environments. Its compact design, with a pitch of 2.54mm, makes it ideal for PCB assembly. Whether you're working with 26-22 AWG wires or .12-.4mm² cables, this connector provides easy and durable installation. With 55 units in a convenient tube packaging, it's perfect for both prototyping and production. Trust in its high insulation resistance, low termination resistance, and flame-retardant construction (UL 94V-0) for reliable performance in your projects. RoHS compliant and with a glow wire rating, it meets international safety standards. Upgrade your PCB connections with this AMPMODU MTE Housing Connector, the perfect choice for professional applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


