5-103976-5

Heilind Number:AMP5-103976-5
Manufacturer:TE Connectivity
Manufacturer Number:5-103976-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4X6 MTE RCPT SR PLAIN .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103976-5
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:36
Number of Positions:6
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.098 in, 2.49 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:2.39 in, 60.71 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:Without
Applied_Pressure:Standard
Mating Connector Lock:Without
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-103976-5
SKU:AMP5-103976-5

Detailed Description

Enhance your electronic connections with the AMPMODU MTE Housing Connector. This high-quality receptacle, designed for a single row configuration, features UL E28476 and CSA LR7189 standards compliance for maximum safety and reliability. With a 3A amperage rating and durable thermoplastic housing, it ensures efficient power transmission in various applications. The crimp and Insulation Displacement Crimp (IDC) termination methods, along with its phosphor bronze contacts, guarantee secure wire connections. Its 2.54mm pitch and 267V voltage rating make it suitable for a wide range of circuit designs. This black connector, with 6 positions and a compact .098-inch height, offers easy installation and space-saving benefits. With a package quantity of 36, it is ideal for bulk projects. Operating in temperatures ranging from -65 to 105°C, it is reliable even in harsh environments. RoHS compliant and featuring UL 94V-0 material flammability standard, it meets strict industry regulations. The AMPMODU MTE Housing Connector is your go-to choice for industrial-grade, high-performance connectivity solutions.