| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104069-2 |
| Series: | AMPMODU System 50 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 13 |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 002 |
| Profile: | Standard |
| Mating Retention Type: | Detent Latching |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0387 |
| Post Size: | .015 in, .381 mm |
| Mating Post Length: | .1 in, 2.54 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Shrouded Sides: | 2 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104069-2 |
| SKU: | AMP5-104069-2 |
5-104069-2
Specifications
Detailed Description
Enhance your connectivity with our AMPMODU System 50 Right Angle PCB Pin Header. Designed for optimal performance, this connector features a durable thermoplastic housing and copper alloy contacts with gold plating for reliable signal transmission. With a pitch of 1.27mm and 50 pins in a 2-row configuration, it's perfect for high-density applications. Meeting CSA and UL standards, it ensures safety and quality. The black housing with a standard profile and detent latching offers easy installation and secure mating. Operating in a wide temperature range from -65 to 105°C, it's suitable for industrial use. RoHS compliant and with a UL 94V-0 flammability rating, it meets strict environmental and safety regulations. Ideal for PCB mounting, this header is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111196-1 | ![]() | |
| TE Connectivity 5-104078-5 | ![]() | |
| TE Connectivity 5-147378-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/08/2019 | P-19-017742 - Product Improvement. To provide flexibility to our manufacturing processes, we are allowing the manufacturing plants, when possible, to utilize regrind resin, up to the allowable limit specified on the UL Yellow Card, in the molding process. | Download | |||
| 12/15/2017 | P-17-015214 - Document clarification. Changing the contact retention force in the housing from an axial load of 2 pounds, to an axial load of 1 pound. | Download | |||
| 06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download | |||


