5-104076-1

Heilind Number:AMP5-104076-1
Manufacturer:TE Connectivity
Manufacturer Number:5-104076-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

20 SYS50 HDR DRST SHRD W/SL SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104076-1
Series:AMPMODU System 50
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:31
Contact Amperage:1 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
GPL:002
Profile:Standard
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0387
Post Size:.015 in, .381 mm
Mating Post Length:.1 in, 2.54 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Application Solder Feature:Board Standoff
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-104076-1
SKU:AMP5-104076-1

Detailed Description

Introducing the AMPMODU System 50, a versatile solution for your PCB connectivity needs. This two-row connector features a pitch of 1.27mm (.05 in) and is suitable for a wide range of applications, with a voltage rating of 30V AC and a contact amperage of 1A. Constructed from durable thermoplastic housing in black, it meets UL 94V-0 flammability standards for added safety. With 20 positions and gold-plated phosphor bronze contacts, it ensures reliable performance in industrial environments. The connector is designed for vertical mounting on PCBs with a thickness of 1.4mm (.055 in), and is RoHS compliant for environmentally conscious manufacturing practices. Wave solder capable to 260°C, it offers ease of assembly and maintenance. Whether for prototyping or production, the AMPMODU System 50 is a dependable choice for your PCB interconnect needs.