| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104078-2 |
| Series: | AMPMODU System 50 |
| Amperage: | 4 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 4 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 002 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .35 in, 8.89 mm |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0389 |
| ECCN: | EAR99 |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104078-2 |
| SKU: | AMP5-104078-2 |
5-104078-2
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU System 50 series 40-position board-to-board connector. This straight orientation connector, designed for through-hole soldering, features durable thermoplastic housing and gold-plated copper alloy contacts for reliable performance. With a pitch of 1.27mm (.05 inches) and a voltage rating of 30V AC, it meets industrial standards for quality and safety. The black housing color adds a sleek touch, while the UL 94V-0 flammability rating ensures peace of mind. Suitable for vertical mounting on printed circuit boards, this connector offers efficient board-to-board connectivity. Its 5000 MΩ insulation resistance, along with gold plating in the mating area, guarantees excellent signal integrity. RoHS compliant and ECCN classified as EAR99, it aligns with international regulations for environmental responsibility and export control. Whether for industrial machinery, telecommunications, or other applications, this connector, packaged in tubes for convenience, is a versatile and dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104477-4 | ![]() |


