| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104178-8 |
| Series: | AMPMODU System 50 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 60 |
| Contact Amperage: | 1 A |
| Number of Positions: | 13 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 002 |
| Profile: | Standard |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0388 |
| Post Size: | .015 in, .381 mm |
| Mating Post Length: | .1 in, 2.54 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Shrouded Sides: | 1 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104178-8 |
| SKU: | AMP5-104178-8 |
5-104178-8
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU System 50 connector, designed for reliable performance in industrial settings. This unshrouded PCB mount header features 13 gold-plated contacts for optimal conductivity, meeting UL 94V-0 flammability standards for safety. With a 1.27mm pitch and through-hole solder termination, it ensures secure attachment to your circuit board. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for various applications. Its black thermoplastic housing and vertical mount orientation offer versatility in installation, while CSA and UL certifications guarantee quality and compliance. Each package contains 60 connectors, perfect for your assembly needs. Upgrade your connectivity solutions with this AMPMODU connector.

