| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104192-1 |
| Series: | AMPMODU System 50 |
| Amperage: | 4 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Package Quantity: | 46 |
| Contact Amperage: | 4 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 002 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .35 in, 8.89 mm |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0389 |
| Contact Layout: | Inline |
| ECCN: | EAR99 |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104192-1 |
| SKU: | AMP5-104192-1 |
5-104192-1
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU System 50 Straight Socket Connector. With a pitch of 1.27mm (.05 in) and a voltage rating of 30V AC, this connector offers reliable performance for various industrial applications. It features a single row design with eight positions, housing made of UL 94V-0 rated thermoplastic in a sleek black color. The gold-plated copper alloy contacts ensure optimal conductivity, while the through-hole solder termination method guarantees secure attachment to the board. With a termination post tail length of 2.54mm (.1 in) and PCB retention with hold-down posts, installation is efficient and durable. This connector is suitable for board-to-board and mezzanine applications, meeting industrial standards for quality and performance. Upgrade your PCB assembly with this essential component for seamless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-104074-0 | ![]() |


