| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104192-2 |
| Series: | AMPMODU System 50 |
| Amperage: | 4 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Package Quantity: | 38 |
| Contact Amperage: | 4 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 002 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .35 in, 8.89 mm |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0389 |
| Contact Layout: | Inline |
| ECCN: | EAR99 |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104192-2 |
| SKU: | AMP5-104192-2 |
5-104192-2
Specifications
Detailed Description
Introducing the AMPMODU System 50 Board To Board PCB Connector, a reliable and high-performance solution for your connectivity needs. With a contact amperage of 4A and voltage rating of 30V AC, this connector ensures efficient power transmission. Featuring gold-plated copper alloy contacts and a UL 94V-0 rated thermoplastic housing, it guarantees durability and safety. The straight orientation and 1.27mm pitch allow for easy PCB mounting, while the vertical mount orientation and hold-down post provide secure assembly. With 10 positions and a black housing color, it offers versatility in various industrial applications. RoHS compliant and with a packaging quantity of 38, this connector is the perfect choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104071-1 | ![]() | |
| TE Connectivity 5-104074-1 | ![]() | |
| TE Connectivity 5-104178-6 | ![]() | |
| TE Connectivity 5-104186-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2017 | P-17-015214 - Document clarification. Changing the contact retention force in the housing from an axial load of 2 pounds, to an axial load of 1 pound. | Download | |||
| 08/11/2017 | E-16-016427 - Product Improvement. Product Improvement. STANDARDIZATION OF REPLACEMENT TOOLING AS CURRENT TOOLS ARE WORN. CHANGES BEING MADE DO NOT AFFECT FUNCTION OF PART. PARTS WILL FUNCTION THE SAME AS CURRENT PRODUCT DOES. | Download | |||


