5-104362-6

Heilind Number:AMP5-104362-6
Manufacturer:TE Connectivity
Manufacturer Number:5-104362-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

07 MTE HDR SRST LATCH W/HLDWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104362-6
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:7
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole (SMT Compatible)
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:26
Contact Amperage:3 A
Number of Positions:7
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.58 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6259
Connector Length:20.32 mm, .8 in
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Temperature Rating:High
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-104362-6
SKU:AMP5-104362-6

Detailed Description

Enhance your PCB connectivity with the AMPMODU MTE Series PCB Pin Header. Featuring a durable thermoplastic housing in a sleek black color, this connector is designed for high-performance signal applications. With seven gold-plated brass contacts and a 2.54mm pitch, it ensures reliable and efficient data transmission. The vertical mount orientation and hold-down PCB retention offer secure installation, while the operating temperature range of -65 to 105°C suits various industrial environments. RoHS compliant and meeting stringent UL and CSA standards, this connector guarantees quality and safety. Trusted in countless electronic assemblies, it's the perfect choice for your next project.