5-104362-8

Heilind Number:AMP5-104362-8
Manufacturer:TE Connectivity
Manufacturer Number:5-104362-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

09 MTE HDR SRST LATCH W/HLDWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104362-8
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole (SMT Compatible)
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:21
Contact Amperage:3 A
Number of Positions:9
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.58 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6259
Connector Length:1 in, 25.4 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Temperature Rating:High
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-104362-8
SKU:AMP5-104362-8

Detailed Description

Enhance your PCB connectivity with our AMPMODU MTE series Pin Header, featuring 9 contacts in a single row for efficient signal transmission. Designed for industrial applications, this connector ensures reliable performance with a current rating of 3A. The housing, made of UL 94V-0 rated thermoplastic, offers durability and safety. With termination options including Crimp, IDC, and Through Hole, installation is versatile and convenient. Gold-plated contacts and a high temperature rating of -65 to 105°C guarantee optimal conductivity in demanding environments. RoHS compliant and meeting stringent CSA and UL standards, this connector is a trusted choice for your electronic assemblies.