| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104439-5 |
| Color: | Black |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .098 |
| Overall Length: | 2.39 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 36 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .098 in |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .12 - .32 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.39 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | Without |
| Applied_Pressure: | High |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .054 in, 1.37 mm |
| Housing Configuration: | Both Ends Closed |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104439-5 |
| SKU: | AMP5-104439-5 |
5-104439-5
Specifications
Detailed Description
Enhance your electronic connections with the AMPMODU MTE Housing Connector. This black receptacle, crafted from durable thermoplastic, offers reliable performance with its 6 Phosphor Bronze contacts. Suitable for wire sizes ranging from 26 to 22 AWG, it features insulation displacement crimp termination for secure attachment. Meeting CSA and UL standards, it guarantees quality and safety, with a voltage rating of 267V AC. Operating in temperatures from -65°C to 105°C, this connector is ideal for industrial applications. With 36 pieces in a strip package, it provides ample supply for your projects. RoHS compliant and featuring UL 94V-0 flammability rating, it ensures environmental responsibility and protection. Upgrade your PCB connections with this high-performance connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


