5-104450-4

Heilind Number:AMP5-104450-4
Manufacturer:TE Connectivity
Manufacturer Number:5-104450-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05 MTE HDR SRST LATCH W/HLDWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104450-4
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:5
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:35
Contact Amperage:3 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.027 - .08 in, .69 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6256
Connector Length:15.24 mm, .6 in
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-104450-4
SKU:AMP5-104450-4

Detailed Description

Enhance your PCB connections with the AMPMODU MTE Series Pin Header, featuring five contacts for efficient signal transmission. With a 3A amperage rating and CSA/UL standards compliance, this header guarantees reliable performance. Its thermoplastic housing and brass contacts ensure durability, while various termination methods, including crimp and IDC, offer flexibility in installation. The 2.54mm pitch and vertical mount orientation make it suitable for compact PCB layouts. With features like PCB retention and locking lance contact retention, this header provides secure connectivity. RoHS compliant and meeting stringent UL 94V-0 flammability standards, it's ideal for industrial applications. Upgrade your circuitry with this high-quality PCB connector.