| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104481-6 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy C7025 |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0548 |
| Wire Size: | .03 - .09 mm², 32 - 28 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .025 - .06 in, .64 - 1.52 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 100 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 5-104481-6 |
| SKU: | AMP5-104481-6 |
5-104481-6
Specifications
Detailed Description
Enhance your power and signal connectivity with our Short Point Receptacle Contact LP from the AMPMODU IV/V series. This female socket contact boasts UL E28476 and CSA LR7189 standards compliance, ensuring reliable performance in industrial applications. With a 3A amperage rating and a voltage capacity of 300V AC, it's suitable for a range of power and signal transmission needs. Designed for seamless termination via crimping, its copper alloy C7025 construction guarantees durability. Operating efficiently in temperatures ranging from -65 to 105°C, this contact offers high insulation resistance of 5000 MΩ. With a tin plating in the mating area, it ensures secure connections with wire sizes ranging from 32 to 28 AWG. Packaged in quantities of 500, these contacts are RoHS compliant, making them a sustainable choice for your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 35148 | TERMINAL,PIDG R 12-10 4 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843477-1 | ![]() | |
| TE Connectivity 91518-1 | ![]() |


