| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104506-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Gender: | Male |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Product Code: | 5468 |
| Wire Size: | .03 - .09 mm², 32 - 28 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .025 - .054 in, .64 - 1.37 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 5-104506-3 |
| SKU: | AMP5-104506-3 |
5-104506-3
Specifications
Detailed Description
Enhance your power and signal connections with the AMPMODU MTE PIN LP. Designed for reliability, this male connector features a crimp and Insulation Displacement Crimp (IDC) termination method, ensuring secure attachment to 32-28 AWG wires. With CSA and UL certifications, it guarantees quality performance, even in industrial settings with an operating temperature range of -65 to 105 °C. The contact area is plated with tin, offering excellent conductivity, while the phosphor bronze construction and 300V AC voltage rating assure durability and safety. RoHS compliant and packaged in quantities of 500, it's the ideal choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1901786-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


