| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104506-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Gender: | Male |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Wire Size: | .03 - .09 mm², 32 - 28 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .025 - .054 in, .64 - 1.37 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | 50 - 100 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 5-104506-4 |
| SKU: | AMP5-104506-4 |
5-104506-4
Specifications
Detailed Description
Enhance your power and signal connectivity with our MTE PIN 28-32 AWG PLTD. Designed for efficiency, this male pin contact features a termination method of Crimp and Insulation Displacement Crimp (IDC), ensuring secure and reliable connections. With a contact material of Phosphor Bronze and gold plating, it offers durability and conductivity. Meeting CSA LR7189 and UL E28476 standards, it guarantees quality and safety. Suitable for wire sizes 32-28 AWG, it accommodates various applications. Whether in industrial settings or beyond, trust in the performance of this AMPMODU MTE series contact. With RoHS compliance and a packaging of 12500 pieces in a strip, it's the perfect solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

