| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104652-6 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | 4 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 12 |
| Contact Amperage: | .5 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .187 in, 4.75 mm |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5375 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| ECCN: | EAR99 |
| Application Solder Feature: | Board Standoff |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104652-6 |
| SKU: | AMP5-104652-6 |
5-104652-6
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU 50/50 Grid connectors, featuring a straight orientation for seamless integration. Built for efficiency, these surface mount sockets offer a high amperage of 4A and a low contact amperage of 0.5A, ensuring reliable power transmission. With a liquid crystal polymer housing in sleek black, they guarantee durability and performance. Gold contact plating and UL 94V-0 flammability standard compliance further elevate their quality. Designed with 60 positions and a 1.27mm pitch, these connectors provide precise and secure connectivity. Whether for industrial or commercial use, trust in the superior craftsmanship of our PCB mount receptacles for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104656-6 | ![]() |


