| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104666-1 |
| Series: | AMPMODU System 50 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 27 |
| Contact Amperage: | 1 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 002 |
| Profile: | Standard |
| Mating Retention Type: | Detent Latching |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0387 |
| Post Size: | .015 in, .381 mm |
| Mating Post Length: | .125 in, 3.175 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Termination Post Tail Length: | .145 in, 3.68 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Shrouded Sides: | 2 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104666-1 |
| SKU: | AMP5-104666-1 |
5-104666-1
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU System 50 Pin Header. This high-quality connector, featuring 20 gold-plated contacts in a straight orientation, ensures reliable performance in industrial applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 30V AC, it meets stringent UL 94V-0 flammability standards. The durable thermoplastic housing, along with phosphor bronze contacts, guarantees long-term durability, while the detachable latching mechanism facilitates easy installation and maintenance. Operating within a wide temperature range (-65 to 105°C), this header is suitable for demanding environments. Trust in its compliance with RoHS regulations, making it environmentally friendly. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111196-8 | ![]() | |
| TE Connectivity 5-104078-1 | ![]() | |
| TE Connectivity 5-104550-2 | ![]() | |
| TE Connectivity 5-147378-2 | ![]() |


