5-104809-1

Heilind Number:AMP5-104809-1
Manufacturer:TE Connectivity
Manufacturer Number:5-104809-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

02 MTE HDR SRST LATCH W/HLDWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104809-1
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:2
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole (SMT Compatible)
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.58 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
Connector and Contact Terminate To:Printed Circuit Board
Connector Length:.3 in, 7.62 mm
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Temperature Rating:High
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-104809-1
SKU:AMP5-104809-1

Detailed Description

Enhance your PCB assembly with our AMPMODU MTE series Pin Header, designed for superior signal transmission. Meeting CSA LR7189 and UL E28476 standards, this connector ensures reliable performance in industrial applications. Housing two gold-plated brass contacts with a 3A amperage rating, it guarantees efficient power delivery. The thermoplastic housing, UL 94V-0 rated for flammability, offers durable protection. Featuring vertical mount orientation and through-hole compatibility, it facilitates easy installation on PCBs. With a compact design and high operating temperature range (-65 to 105°C), this header is ideal for demanding environments. RoHS compliant and with 70 units per package, it's the perfect choice for your connectivity needs.