5-104892-1

Heilind Number:AMP5-104892-1
Manufacturer:TE Connectivity
Manufacturer Number:5-104892-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 50/50 GRID RCPT W/LTCH LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104892-1
Series:AMPMODU 50/50 Grid
Number of Rows:2
Pitch:.05 in, 1.27 mm
Number of Positions:10
GPL:007
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
GPL Description:Industrial
Product Code:7745
ECCN:EAR99
Connector and Housing Type:Receptacle
Part Aliases:5-104892-1
SKU:AMP5-104892-1

Detailed Description

This AMPMODU 50/50 Grid Connector is designed for seamless board-to-board connectivity in industrial applications. With a pitch of 1.27mm (.05 inches) and two rows of ten contact positions, it ensures reliable signal transmission. The gold-plated contact mating area guarantees optimal conductivity, while the RoHS compliance underscores its environmental responsibility. Packaged in a convenient tube, it's perfect for assembly line use. Whether for mezzanine or board stacking, this connector offers a dependable solution for your PCB interconnect needs.