| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104892-2 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .691 |
| Overall Length: | 21.03 ;21.03 mm |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .05 in, 1.27 mm |
| Polarization: | With |
| Package Quantity: | 24 |
| Cover Material: | Polyester |
| Latch Material: | Stainless Steel |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Contact Termination Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 17.56 mm, .691 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7745 |
| Wire Size: | 28 AWG |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 21.03 mm, .828 in |
| Connector System: | Cable-to-Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .284 in, 7.21 mm |
| Mating Connector Lock: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104892-2 |
| SKU: | AMP5-104892-2 |
5-104892-2
Specifications
Detailed Description
The AMPMODU 50/50 Grid Connector Assembly is a reliable and versatile solution for your signal transmission needs. With a housing made of durable thermoplastic and CSA and UL standards met, it ensures safety and performance. Featuring 20 contacts in 2 rows, it offers ample connectivity for your applications. The insulation displacement crimp termination method simplifies installation, while the gold contact plating guarantees efficient signal transmission. With a voltage rating of 30V AC and an amperage of .5A, it is suitable for various industrial settings. Its compact design, black housing color, and operating temperature range of -65 to 105°C make it ideal for diverse environments. This connector, with its Latch mating retention type and polarization feature, ensures secure and accurate connections. From wire and cable termination to PCB applications, it is a versatile component that meets RoHS compliance standards. Whether for data transmission or signal routing, this connector is a dependable choice for your electronic systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843477-1 | ![]() |


