| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104892-3 |
| Series: | AMPMODU 50/50 Grid |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .05 in, 1.27 mm |
| Polarization: | With |
| Package Quantity: | 18 |
| Cover Material: | Polyester |
| Latch Material: | Stainless Steel |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Contact Termination Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 17.56 mm, .691 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7745 |
| Wire Size: | 28 AWG |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.078 in, 27.38 mm |
| Connector System: | Cable-to-Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .284 in, 7.21 mm |
| Mating Connector Lock: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104892-3 |
| SKU: | AMP5-104892-3 |
5-104892-3
Specifications
Detailed Description
Enhance your connectivity with the AMPMODU 50/50 Grid Connector Assembly. Featuring a durable thermoplastic housing in sleek black, this receptacle connector is designed for optimal performance in signal circuit applications. With two rows and 30 positions, it offers ample connectivity for your needs. The insulation displacement crimp (IDC) termination method ensures secure and efficient wire termination, while the gold contact mating area plating guarantees reliable signal transmission. With CSA and UL certifications, rest assured of its quality and safety standards. Suitable for 28 AWG ribbon cable, it operates in a wide temperature range from -65 to 105°C, making it ideal for industrial use. The latch mating retention type and polarization feature provide added security and alignment during assembly. Whether you're working on a project or upgrading your system, this connector is a must-have component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843477-1 | ![]() |


