| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104892-4 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .691 |
| Overall Length: | 33.73 ;33.73 mm |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .05 in, 1.27 mm |
| Polarization: | With |
| Package Quantity: | 15 |
| Cover Material: | Polyester |
| Latch Material: | Stainless Steel |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Contact Termination Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 17.56 mm, .691 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7745 |
| Wire Size: | 28 AWG |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.328 in, 33.73 mm |
| Connector System: | Cable-to-Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .284 in, 7.21 mm |
| Mating Connector Lock: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104892-4 |
| SKU: | AMP5-104892-4 |
5-104892-4
Specifications
Detailed Description
Meet the AMPMODU 50/50 Grid Connector Assembly, a reliable solution for your signal transmission needs. This 40-contact, 2-row receptacle boasts high-quality construction with a thermoplastic housing and phosphor bronze contacts, ensuring durability and optimal performance. Designed for easy cable mounting and featuring insulation displacement crimp termination, it offers hassle-free installation. With CSA and UL standards met, you can trust in its safety and quality. The gold-plated contacts ensure efficient signal transmission, making it ideal for industrial applications. Its compact size, with a pitch of 1.27mm, allows for space-saving integration in your PCB setups. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for diverse environments. RoHS compliant and featuring UL 94V-0 flammability rating, it prioritizes environmental and safety standards. Whether for data transmission or signal connectivity, this connector is a versatile and dependable choice.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843477-1 | ![]() |


