| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104892-7 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .691 |
| Overall Length: | 52.78 ;52.78 mm |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .05 in, 1.27 mm |
| Polarization: | With |
| Package Quantity: | 9 |
| Cover Material: | Polyester |
| Latch Material: | Stainless Steel |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 70 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Contact Termination Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 17.56 mm, .691 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7745 |
| Wire Size: | 28 AWG |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.078 in, 52.78 mm |
| Connector System: | Cable-to-Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .284 in, 7.21 mm |
| Mating Connector Lock: | With |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104892-7 |
| SKU: | AMP5-104892-7 |
5-104892-7
Specifications
Detailed Description
Introducing the AMPMODU 50/50 Grid Connector Assembly, a high-performance solution for your signal transmission needs. With a housing made of durable thermoplastic and 70 gold-plated contacts, this connector ensures reliable conductivity in demanding environments. Its Cable Mount design with Insulation Displacement Crimp termination method offers easy and secure installation on ribbon cables. UL and CSA standards compliance guarantees safety and quality assurance. Ideal for industrial applications, this black connector operates efficiently in a wide temperature range (-65 to 105 °C) and is RoHS compliant. Trust in the AMPMODU 50/50 for seamless data transmission in your PCB systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843477-1 | ![]() |


