| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104893-1 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .628 ;15.94 mm |
| Overall Length: | .578 ;14.68 mm |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 34 |
| Cover Material: | Polyester |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Mating Retention Type: | Polarized Lock |
| Packaging: | Box & Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Contact Termination Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.94 mm, .628 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7745 |
| Wire Size: | 28 AWG |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 14.68 mm, .578 in |
| Connector System: | Cable-to-Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .284 in, 7.21 mm |
| Mating Connector Lock: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104893-1 |
| SKU: | AMP5-104893-1 |
5-104893-1
Specifications
Detailed Description
Enhance your signal transmission efficiency with the AMPMODU 50/50 Grid Connector Assembly, designed for seamless integration in industrial applications. This receptacle connector features a durable LCP housing and Phosphor Bronze contacts, ensuring reliable performance. With 10 contacts arranged in 2 rows, it facilitates easy cable mounting using Insulation Displacement Crimp (IDC) termination. Compliant with CSA and UL standards, it guarantees safety and quality. The gold-plated contact mating area and tin-plated termination enhance conductivity, while the keying feature ensures proper alignment during mating. Suitable for 28 AWG wire, it operates flawlessly in a wide temperature range from -65°C to 105°C (-85°F to 221°F). Upgrade your connectivity solutions with this high-performance connector, ideal for PCB applications requiring secure and efficient signal transmission.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843477-1 | ![]() |


