| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104893-7 |
| Series: | AMPMODU 50/50 Grid |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 9 |
| Cover Material: | Polyester |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 70 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Mating Retention Type: | Polarized Lock |
| Packaging: | Box & Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Contact Termination Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.94 mm, .628 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7745 |
| Wire Size: | 28 AWG |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.078 in, 52.78 mm |
| Connector System: | Cable-to-Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .284 in, 7.21 mm |
| Mating Connector Lock: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104893-7 |
| SKU: | AMP5-104893-7 |
5-104893-7
Specifications
Detailed Description
Enhance your cable-to-board connections with this high-quality AMPMODU 50/50 Grid Connector Assembly. Designed for reliable signal transmission, this receptacle features a durable LCP housing in sleek black, meeting UL and CSA standards for safety. With 70 positions and a 1.27mm pitch, it accommodates 28 AWG ribbon cable termination with Insulation Displacement Crimp (IDC) technology. Gold-plated contacts ensure optimal conductivity, while Polarized Lock mating retention and Keyed alignment guarantee secure and precise connections. Operating in a wide temperature range from -65 to 105°C, this industrial-grade connector is suitable for various applications. Its compact design, measuring 2.078 inches in length and 0.284 inches in width, offers easy installation in cable assemblies. RoHS compliant and with UL and CSA certifications, it ensures quality and compliance in your projects. Packaged in a box and tube for convenience, this connector is a must-have for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843477-1 | ![]() |


