| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104894-1 |
| Series: | AMPMODU 50/50 Grid |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 56 |
| Contact Amperage: | .5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 007 |
| Profile: | Standard |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7749 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| Post Size: | .015 in |
| Mating Post Length: | .12 in, 3.048 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Shrouded End Dimension: | .036 in |
| Shrouded Sides: | 1 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104894-1 |
| SKU: | AMP5-104894-1 |
5-104894-1
Specifications
Detailed Description
Introducing the AMPMODU 50/50 Grid Connector, a reliable solution for your PCB connectivity needs. This connector features a durable thermoplastic housing in black, with two rows of ten brass pins for secure surface mount termination. Meeting UL E28476 and CSA LR7189 standards, it ensures quality and safety in industrial applications. With a 1.27mm pitch and 30V AC voltage rating, it offers versatility and performance. Gold-plated contacts with nickel underplating guarantee excellent conductivity, while the tin-plated PCB retention system with hold-down posts ensures stability. RoHS compliant and suitable for lead-free solder processes, this connector is ideal for use in a wide range of electronic devices. From its reflow solder capability to its operating temperature range of -65 to 105°C, it delivers reliable performance in demanding environments. The shrouded, right-angle mount orientation with keying feature allows for easy and secure assembly. Whether for board standoff applications or fully loaded contact conditions, this connector is the perfect choice for your PCB assembly needs.

