5-104894-4

Heilind Number:AMP5-104894-4
Manufacturer:TE Connectivity
Manufacturer Number:5-104894-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 50/50 GRID RA HDR LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104894-4
Series:AMPMODU 50/50 Grid
Amperage:.5 A
Housing Material:Thermoplastic
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Right Angle
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.27 mm
Package Quantity:14
Contact Amperage:.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Right Angle
GPL:007
Profile:Standard
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7749
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin over Nickel
Post Size:.015 in
Mating Post Length:.12 in, 3.048 mm
ECCN:EAR99
Dielectric Withstanding Voltage:300 V AC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Application Solder Feature:Board Standoff
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin
Shrouded End Dimension:.036 in
Shrouded Sides:1
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-104894-4
SKU:AMP5-104894-4

Detailed Description

Enhance your PCB connections with our AMPMODU 50/50 Grid Right Angle PCB Pin Header. Designed for precision and durability, this connector features 40 gold-plated brass contacts in a compact 1.27mm pitch, suitable for high-density applications. With a thermoplastic housing and UL 94V-0 flammability rating, it ensures reliable performance even in harsh environments. The surface mount termination method and PCB retention with hold-down posts make installation easy and secure. Meeting CSA and UL standards, with a dielectric withstanding voltage of 300V AC, this connector guarantees safety and compliance. Perfect for industrial use, it operates flawlessly in a wide temperature range from -65 to 105°C. RoHS compliant and meticulously engineered, it's a trusted solution for your PCB connectivity needs.