| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104894-5 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | .5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 12 |
| Contact Amperage: | .5 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 007 |
| Profile: | Standard |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7749 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| Post Size: | .015 in |
| Mating Post Length: | .12 in, 3.048 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Shrouded End Dimension: | .036 in |
| Shrouded Sides: | 1 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104894-5 |
| SKU: | AMP5-104894-5 |
5-104894-5
Specifications
Detailed Description
Introducing the AMPMODU 50/50 Grid Right Angle Pin Header, a versatile connector designed for efficient surface mount applications. With 50 contacts in a 2-row arrangement, this connector offers high-density connectivity for printed circuit boards. Constructed with durable thermoplastic housing and gold-plated brass contacts, it ensures reliable performance in a wide range of industrial environments. Meeting UL E28476 and CSA LR7189 standards, it guarantees safety and quality. The compact pitch of 1.27mm (.05 in) allows for space-saving PCB layouts, while its high-temperature tolerance of -65 to 105°C ensures suitability for harsh operating conditions. Featuring tin over nickel PCB retention and contact plating, it provides excellent conductivity and corrosion resistance. The shrouded design and keyed mating alignment offer easy and secure assembly. Ideal for board-to-board connections, this RoHS-compliant connector is packaged in tubes for convenient handling. Upgrade your PCB designs with the AMPMODU 50/50 Grid Right Angle Pin Header, the perfect solution for high-performance electronic systems.

