| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104894-7 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | .5 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 9 |
| Contact Amperage: | .5 A |
| Number of Positions: | 70 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Profile: | Standard |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Metallic Hold-Down |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7749 |
| Contact Layout: | Staggered |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| Post Size: | .46 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Application Solder Feature: | Board Standoff |
| Position Locations Omitted: | None |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Shrouded Sides: | 4 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104894-7 |
| SKU: | AMP5-104894-7 |
5-104894-7
Specifications
Detailed Description
Introducing the AMPMODU 50/50 Grid Series, a high-performance PCB connector designed for precision and reliability in electronic assemblies. With a straight body orientation and surface mount termination method, this connector offers seamless integration onto circuit boards. Featuring 70 pins in a staggered layout, it ensures efficient signal transmission in industrial applications. The LCP housing material, UL 94V-0 flammability standard, and gold-plated contact mating area guarantee durability and quality performance. With a wide operating temperature range of -65 to 105°C and high insulation resistance, it meets the demands of harsh environments. Ideal for board-to-board connections, the connector's vertical mount orientation and metallic hold-down PCB retention provide secure attachment. RoHS compliant and ECCN classified as EAR99, it aligns with international standards for environmental responsibility and export regulations. Upgrade your connectivity solutions with the AMPMODU 50/50 Grid Series, the perfect choice for demanding electronic systems.

