| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104895-4 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | .5 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 14 |
| Contact Amperage: | .5 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 007 |
| Profile: | Standard |
| Mating Retention Type: | Latching |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7749 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| Post Size: | .015 in |
| Mating Post Length: | .12 in, 3.048 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Shrouded End Dimension: | .036 in |
| Shrouded Sides: | 4 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104895-4 |
| SKU: | AMP5-104895-4 |
5-104895-4
Specifications
Detailed Description
Introducing the AMPMODU 50/50 Grid Right Angle PCB Pin Header, a high-performance connector designed for industrial applications. With UL E28476 and CSA LR7189 standards met, this connector guarantees reliable performance. Featuring 40 contacts in a 2-row configuration, it offers efficient signal transmission. The contact material is brass with gold plating, ensuring optimal conductivity. The housing, made of LCP (Liquid Crystal Polymer), provides durability and meets UL 94V-0 flammability standards. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for diverse environments. With surface mount termination and PCB retention with hold-down posts, it allows for secure and easy installation. The shrouded design and latching mating retention ensure proper alignment and connection. RoHS compliant and offering 30V AC voltage rating, it is both environmentally friendly and safe to use. Ideal for board-to-board or wire-to-board connections, this PCB pin header is a versatile solution for your connectivity needs.

