| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1123723-4 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 2500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 31.49 - 70.86 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 15.78 mm, .621 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Stacking Configuration: | End to End |
| Mating Post Length: | .3 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1123723-4 |
| SKU: | AMP5-1123723-4 |
5-1123723-4
Specifications
Detailed Description
Enhance power connectivity with our Economy Power Series Header, designed for efficient board mounting in electronic applications. With a durable Polybutylene Terephthalate housing in sleek black, this contact solution offers reliable performance in a variety of environments. Featuring four inline power positions with through-hole solder termination, each contact is crafted from high-quality brass for optimal conductivity. UL 94V-0 compliant for safety, and rated for 250V AC/DC and 8A, it ensures robust power transmission. The low-profile design, vertical mount orientation, and with latch mating retention make it versatile for different setups. Meeting RoHS compliance, this header is a sustainable choice for power connections in appliances and beyond. With 2500 units per package, it's ideal for bulk installations. Experience seamless wire-to-board connectivity with our Economy Power Series Header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-4 | ![]() | |
| TE Connectivity 7-1565033-2 | ![]() | |
| TE Connectivity 1744494-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. | Download | |||


