5-119738-6

Heilind Number:AMP5-119738-6
Manufacturer:TE Connectivity
Manufacturer Number:5-119738-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP PACE CONN 20POS 100X200C/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-119738-6
Series:AMP ECONOMATE
Amperage:3 A
Housing Material:Valox 420 SEO
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.2 in, 5.08 mm
Package Quantity:6
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
GPL:011
Packaging:Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
PCB Retention:With
Contact Underplating Material:Palladium Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.85 mm
PCB Retention Type:Action/Compliant Tail
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3742
Number of Dual Positions:20
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Termination Post Tail Length:.18 in, 4.57 mm
PCB Contact Termination Area Plating Thickness:100 µin
Housing Configuration:Both Ends Closed
Contact Retention:Without
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:5-119738-6
SKU:AMP5-119738-6

Detailed Description

Enhance your connectivity with our AMP PACE CONN, featuring a 20-position configuration for seamless signal transmission. Crafted for reliability, this connector is part of the AMP ECONOMATE series, boasting a durable Valox 420 SEO housing in sleek black. With a 3A amperage and gold flash contact plating, it ensures efficient power delivery. The board mount design, with through-hole press-fit termination, guarantees secure installation. Operating in a wide temperature range from -55 to 85°C (-67 to 185°F), it's ideal for various environments. Whether for data or devices, this connector, with UL 94V-0 flammability standard compliance and RoHS certification, offers peace of mind. Perfect for board-to-board applications, its mezzanine configuration with vertical mount orientation and polarization alignment simplifies setup. With features like palladium nickel underplating and tin contact plating, it ensures long-lasting performance. Each package includes six connectors, meeting your connectivity needs with ease.