| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1241850-6 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Number of Positions: | 6 |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| Connector Height: | .276 in, 7 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0336 |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Termination Post Tail Length: | .071 in, 1.8 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Part Aliases: | 5-1241850-6 |
| SKU: | AMP5-1241850-6 |
5-1241850-6
Specifications
Detailed Description
Enhance your PCB connectivity with this durable Board to Board PCB Connector. Designed for industrial use, it features a single row of six socket contacts with a 2.54mm pitch for reliable signal transmission. The vertical mount orientation and standard profile make it versatile for various applications. With through-hole solder termination, it ensures secure attachment to your circuit board. Tin plating on the contact mating area guarantees optimal conductivity. This connector, RoHS compliant, comes in a convenient tube packaging for easy handling. Perfect for stackable configurations, it offers a seamless solution for your electronic assembly needs.

